Low

RJMG163218101NR - 

Modular Connector, RJ45 Filtered, Jack, 8 Contacts, 8 Positions, 1 Ports

RJMG163218101NR - Modular Connector, RJ45 Filtered, Jack, 8 Contacts, 8 Positions, 1 Ports
RJMG163218101NR - Modular Connector, RJ45 Filtered, Jack, 8 Contacts, 8 Positions, 1 Ports

The actual product may differ from image shown

Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
RJMG163218101NR
Newark Part No.:
50M4760
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The RJMG163218101NR is a RJ45 Modular Jack with black thermoplastic polyester insulator and gold-plated over surface phosphor bronze contacts. The modular jack features nickel-plated copper alloy shield.
  • Yellow LED-1 (right side) and green LED-2 (left side)
  • 4 x 75Ω Resistors, 1000pF (2kV) transmit shunt choke
  • 1:1 Turns ratio (transmit)
  • 0 to 70°C Operating temperature range
  • 220°C for 10s Soldering temperature

Applications

Industrial

Product Information

:
RJ45 Filtered
:
-
:
Jack
:
8Contacts
:
8Positions
:
1Ports
:
-
:
Through Hole
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

82 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.49 $ 2.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $6.74
50 + $6.08
100 + $5.59
250 + $5.15
500 + $4.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.