Low

AMPHENOL  PT06A10-6S-SR  CIRCULAR, SIZE 10, 6WAY

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: AMPHENOL
  • Newark Part No.: 96F6993
  • Manufacturer Part No PT06A10-6S-SR

Product Information


  • Connector Body Material: Aluminium
  • Connector Mounting: Cable
  • Connector Shell Size: 10
  • Connector Type: Circular Industrial
  • Contact Gender: Socket
  • Contact Material: Copper
  • Contact Plating: Gold
  • Contact Termination: Solder
  • Contact Termination Type: Solder
  • Gender: Plug
  • Insert Arrangement: 10-6
  • No. of Contacts: 6
  • SVHC: To Be Advised
  • Series: PT

Find similar products  grouped by common attribute

Availability

Availability:  0

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $54.34

Buy

Price

Quantity List Price
1 - 9 $54.34
10 - 24 $49.06
25+ $41.80

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
54H0174
PT06A10-6S(SR)
Technical Data Sheet}
No Not RoHS compliant

PT06A10-6S(SR)

AMPHENOL INDUSTRIAL

CIRCULAR CONNECTOR PLUG, SIZE 10, 6 POSITION, CABLE

CIRCULAR CONNECTOR PLUG, SIZE 10, 6 POSITION, CABLE; Connector Type:Circular Industrial; Series:MIL-C-26482 Series I; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; No. of Contacts:6 ;RoHS Compliant: No

0  Write a Review | Ask a Question

2,548

1+ $24.49 Promotional price 25+ $20.99 Promotional price 50+ $20.99 Promotional price 100+ $19.59 Promotional price

Buy
  • 2,548 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15

Customers Also Bought