Low

AMPHENOL  PPS-06T05-07PA-003(976)  Circular Connector, Push Pull (PPS) Series, Cable Mount Plug, 7 Contacts, Crimp Pin, Brass Body

AMPHENOL PPS-06T05-07PA-003(976)
Technical Data Sheet (1.08MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
Push Pull (PPS) Series
Gender:
Circular Connector Shell Style:
Cable Mount Plug
No. of Positions:
No. of Contacts:
7Contacts
Contact Gender:
Circular Contact Type:
Crimp Pin
Contact Termination Type:
Coupling Style:
-
Connector Body Material:
Brass Body
Connector Mounting:
Insert Arrangement:
Connector Body Plating:
-
Contact Material:
-
Connector Type:
Contact Plating:
Gold
Contact Plating:
Connector Shell Size:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.