Low

MS3106F10SL-4S W/P CAP - 

Circular Connector, MIL-DTL-5015 Series, Straight Plug, 2 Contacts, Solder Socket, Threaded, 10SL-4

AMPHENOL INDUSTRIAL MS3106F10SL-4S W/P CAP
AMPHENOL INDUSTRIAL MS3106F10SL-4S W/P CAP

The actual product may differ from image shown

Manufacturer Part No:
MS3106F10SL-4S W/P CAP
Newark Part No.:
40M1090
Product Range
MIL-DTL-5015 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Olive Drab Chromate over Cadmium
:
Brass, Copper Alloy
:
N
:
Straight Plug
:
Solder Socket
:
MIL-DTL-5015 Series
:
10SL-4
:
Aluminium Alloy Body
:
Threaded
:
Silver
:
MIL-DTL-5015 Series
:
Environmentally Sealed
:
2Contacts
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MS3106F10SL-4S W/P CAP from Amphenol is MIL-DTL-5015 series straight plug with 2 contacts. MIL-DTL-5015 series connectors are available in a wide range of shell materials and finishes with 48 and 500 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability in medium to heavy weight cylindrical construction. It has a well-proven electrical capability and is designed to withstand extreme shock, exposure and vibration.
  • 5 shell styles with 19 shell sizes
  • Single key/keyway shell polarization
  • High reliability, moisture and corrosion resistant
  • 100 mating cycles, IP67 environmental protection
  • Operates at extreme temperature range of -55°C to +125°C
  • Minimum insulation resistance is 5000Mohm at 25°C
  • Quick mating, threaded coupling
  • Environmental sealing, low weight and cost effective
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Brass, copper alloy solder socket contacts with silver plating

Applications

Defence, Military & Aerospace, Industrial

Associated Products

Compare Selected