Low

AMPHENOL  JTPQ00RE-14-68P-014  Circular Connector, Wall Mount Receptacle, 8 Contacts, Crimp Pin, Bayonet, 14-68

AMPHENOL JTPQ00RE-14-68P-014
Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
JTPQ00RE-14-68P-014
Newark Part No.:
48M2986
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
-
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
8Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
Bayonet
Insert Arrangement:
14-68
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-38999 Series II
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products