Low

AMPHENOL  AX5FB-AU  XLR Audio Connector, Socket, 5, Cable Mount, Metal Body, Gold Plated Contacts

AMPHENOL AX5FB-AU
Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
AX5FB-AU
Newark Part No.:
86R1213
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Contacts:
Gender:
Connector Mounting:
Contact Plating:
Connector Body Material:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor