Low

AMPHENOL  62GB-12E14-12SN(416)  Circular Connector, Miniature Bayonet, Circular Industrial, MIL - C - 26482 Series, Receptacle

AMPHENOL 62GB-12E14-12SN(416)
Technical Data Sheet (5.15MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
62GB Series
Circular Connector Shell Style:
Box Mount Receptacle
No. of Contacts:
12Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Bayonet
Insert Arrangement:
14-12
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26482 Series
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products