Low

AMPHENOL  2FA1-NCSJ-C01-0  RF COAXIAL, SMB, STRAIGHT JACK, 50OHM

AMPHENOL 2FA1-NCSJ-C01-0
Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
2FA1-NCSJ-C01-0
Newark Part No.:
24R8277
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type:
Connector Body Style:
Coaxial Termination:
Impedance:
Coaxial Cable Types:
Contact Material:
Contact Plating:
Frequency Max:
Connector Mounting:
Product Range:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RF / Coaxial Connector, SMB Coaxial, Straight Jack, 50 ohm, RG174, RG188, RG316

AMPHENOL

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $3.49 100+ $2.86 250+ $2.62 500+ $2.43 More pricing

Buy