Low

T3363-009 - 

Circular Connector, C091A Series, Panel Mount Receptacle, 5 Contacts, Solder Socket

T3363-009 - Circular Connector, C091A Series, Panel Mount Receptacle, 5 Contacts, Solder Socket

The actual product may differ from image shown

Manufacturer Part No:
T3363-009
Newark Part No.:
47F032
Product Range
C091A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The T3363-009 is a 5-position Panel Mount Receptacle with socket type silver-plated contacts, nickel-plated die-cast housing, thermoplastic dielectric and hex nut. Good shielding effectiveness when mated and locked.
  • Internal strain relief
  • >10¹⁰Ω Insulation resistance
  • <5mΩ Contact resistance
  • IP40 Protection rating
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
C091A Series
:
Panel Mount Receptacle
:
5Contacts
:
Solder Socket
:
-
:
Thermoplastic Body
:
-
:
-
:
Silver
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

470 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$6.48 $ 6.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.48
10 + $6.21
25 + $5.67
50 + $5.41
100 + $5.13
250 + $4.59
500 + $4.32
1000 + $3.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.