Low

T3263-009 - 

Circular Connector, C091A Series, Panel Mount Receptacle, 3 Contacts, Solder Socket

T3263-009 - Circular Connector, C091A Series, Panel Mount Receptacle, 3 Contacts, Solder Socket

The actual product may differ from image shown

Manufacturer Part No:
T3263-009
Newark Part No.:
47F030
Product Range
C091A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The T3263-009 is a 3-position Female Cable Connector, C091A series, panel mount, solder termination and silver-plated contacts. Nickel-plated die-cast housing, thermoplastic dielectric and metal screw locking system. This connector is designed for Ø4 to 6mm cable.
  • IP40 Protection rating
  • Internal strain relief
  • Good shielding effectiveness when mated and locked
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
C091A Series
:
Panel Mount Receptacle
:
3Contacts
:
Solder Socket
:
-
:
Thermoplastic Body
:
-
:
-
:
Silver
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

275 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

500 Further stock expected to ship on Apr 3, 2018

500 Further stock expected to ship on May 17, 2018

More stock available week commencing 5/21/18
$6.20 $ 6.20
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.20
10 + $5.94
25 + $5.42
50 + $5.17
100 + $4.91
250 + $4.39
500 + $4.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.