Low

T 3506 000 - 

Circular Connector, C091A Series, 8 Contacts, Metal Body

T 3506 000 - Circular Connector, C091A Series, 8 Contacts, Metal Body
T 3506 000 - Circular Connector, C091A Series, 8 Contacts, Metal Body

The actual product may differ from image shown

Manufacturer Part No:
T 3506 000
Newark Part No.:
34B9060
Product Range
C091A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The C091A series Circular Connector with metal screw coupling and plastic back shell. It has 2 to 8, 12 and 14 contacts, IP40 when properly mated.
  • Screw locking according to IEC 61076-2-106
  • Metal locking ring
  • 2 to 8, 12 and 14 positions for crimp and solder
  • Internal strain relief
  • Male and female cable connectors straight and angled
  • Male and female receptacles for front and rear panel mounting and PCB mounting
  • IP40 Protection

Applications

Industrial

Product Information

:
C091A Series
:
8Contacts
:
Metal Body
:
-
Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$11.34 $ 11.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.34
25 + $9.87
50 + $9.56
100 + $9.19
250 + $8.56
500 + $8.19
1000 + $7.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.