Low

AMPHENOL TUCHEL  T 3375 501  Circular Connector, C091B Series, Receptacle, 5, Socket, Solder, Cable Mount

AMPHENOL TUCHEL T 3375 501
Technical Data Sheet (3.04MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
C091B Series
Gender:
Receptacle
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Positions:
No. of Contacts:
5Contacts
Contact Gender:
Socket
Circular Contact Type:
Solder Socket
Contact Termination Type:
Solder
Coupling Style:
-
Connector Body Material:
-
Connector Mounting:
Cable
Insert Arrangement:
-
Connector Body Plating:
-
Contact Material:
-
Connector Type:
Circular Industrial
Contact Plating:
Silver
Contact Plating:
Silver
Connector Shell Size:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor