- Manufacturer:
- AMPHENOL TUCHEL
- Newark Part Number:
- 04X2995
- Manufacturer Part No:
- 0441021414S1000
-
- Technical Data Sheet (203.71KB) EN
Product Information
- CIRCULAR CONTACT, SOCKET, 18-14AWG
- Series: 44
- For Use With: 44 Series Circular Connectors
- Contact Gender: Socket
- Wire Size AWG Min: 18AWG
- Wire Size AWG Max: 14AWG
- Contact Termination: Crimp
- Contact Material: Copper
Availability
5000 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $0.856
Price
| Qty | Price |
|---|---|
| 1 - 49 | $0.856 |
| 50 - 99 | $0.701 |
| 100 - 249 | $0.623 |
| 250 - 499 | $0.592 |
| 500 - 999 | $0.561 |
| 1000 - 2499 | $0.53 |
| 2500+ | $0.483 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


