New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

AMPHENOL TUCHEL - 044-103-10002 - CIRCULAR CONNECTOR, PLUG, 2POS, CABLE

AMPHENOL TUCHEL044-103-10002
Image is for illustrative purposes only.
Please refer to product description
AMPHENOL TUCHEL
Manufacturer:
AMPHENOL TUCHEL
Newark Part Number:
61F1715
Manufacturer Part No:
044-103-10002

Technical Data Sheet (207.11KB) EN
Technical Data Sheet (207.11KB) EN

Product Information
  • CIRCULAR CONNECTOR, PLUG, 2POS, CABLE
  • Connector Type: Circular Industrial
  • Series: 44
  • Connector Body Material: Thermoplastic
  • Gender: Plug
  • Contact Gender: Pin
  • Connector Mounting: Cable
  • Insert Arrangement: (Not Available)
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 946

Catalog Page/Catalog Number:

946 / 131

949 / 130

958 / 129

Availability

5399 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $2.00   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 9 $2.60 $2.00
10  - 49 $2.38 $2.00
50  - 99 $2.27 $2.00
100+  $2.00 $1.87
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
044-104-10002-02

AMPHENOL TUCHEL

CIRCULAR CONNECTOR RECEPTACLE 2POS CABLE

Connector Type:Circular Industrial; Series:44; Connector Body Material:Thermoplastic; Gender:Receptacle; Contact Gender:Socket;

1878
Price
For: 1 Each
1+
$3.12
10+
$2.86
50+
$2.72
100+
$2.40

1878 available to ship today
044-100-1414P-100-101

AMPHENOL TUCHEL

CIRCULAR CONTACT, PIN, 18-14AWG, CRIMP

Series:44; For Use With:44 Series Circular Connectors; Contact Gender:Pin; Wire Size AWG Min:18AWG; Contact Termination:Crimp;

128
Price
For: Pack of 100
1+
$56.12
10+
$53.44
25+
$51.80
50+
$47.16

128 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(AMPHENOL TUCHEL) OR (Circular (Complete Connectors)) OR (044-103-10002)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

AMPHENOL TUCHEL 044-104-10002-02
1 Each
$3.12
AMPHENOL TUCHEL 044-100-1414P-100-101
Pack of 100
$56.12