New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

AMPHENOL TUCHEL - 044-102-1414S-100-101 - CIRCULAR CONTACT SOCKET, 18-14AWG, CRIMP

AMPHENOL TUCHEL044-102-1414S-100-101
Image is for illustrative purposes only.
Please refer to product description
AMPHENOL TUCHEL
Manufacturer:
AMPHENOL TUCHEL
Newark Part Number:
61F1718
Manufacturer Part No:
044-102-1414S-100-101

Technical Data Sheet (204.63KB) EN
Technical Data Sheet (204.63KB) EN

Product Information
  • CIRCULAR CONTACT SOCKET, 18-14AWG, CRIMP
  • Series: 44
  • For Use With: 44 Series Circular Connectors
  • Contact Gender: Socket
  • Wire Size AWG Min: 18AWG
  • Wire Size AWG Max: 14AWG
  • Contact Termination: Crimp
  • Contact Material: Copper Alloy
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 946

Catalog Page/Catalog Number:

946 / 131

949 / 130

958 / 129

Availability

9 available to ship today

Price For: Pack of 100

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $105.88  

  1. Qty

Price

Qty Price
1  - 4 $105.88
5  - 9 $100.83
10  - 24 $97.73
25+  $88.98
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
044-104-10002-02

AMPHENOL TUCHEL

CIRCULAR CONNECTOR RECEPTACLE 2POS CABLE

Connector Type:Circular Industrial; Series:44; Connector Body Material:Thermoplastic; Gender:Receptacle; Contact Gender:Socket;

1878
Price
For: 1 Each
1+
$3.12
10+
$2.86
50+
$2.72
100+
$2.40

1878 available to ship today
044-104-10004-02

AMPHENOL TUCHEL

CIRCULAR CONNECTOR RECEPTACLE 4POS CABLE

Connector Type:Circular Industrial; Series:44; Connector Body Material:Thermoplastic; Gender:Receptacle; Contact Gender:Socket;

388
Price
For: 1 Each
1+
$3.84
10+
$3.52
50+
$3.35
100+
$2.96

388 available to ship today
044-104-10003-02

AMPHENOL TUCHEL

CIRCULAR CONNECTOR RECEPTACLE 3POS CABLE

Connector Type:Circular Industrial; Series:44; Connector Body Material:Thermoplastic; Gender:Receptacle; Contact Gender:Socket;

498
Price
For: 1 Each
1+
$3.69
10+
$3.38
50+
$3.22
100+
$2.85

498 available to ship today
357-588

AMPHENOL COMMERCIAL PRODUCTS

TOOLS, CRIMP TOOL

Crimp Size:18AWG to 14AWG; Crimp Tool:Hand; For Use With:Amphenol 44-100-1414P, 44-100-1414S Contacts; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;

32
Price
For: 1 Each
1+
$354.00
5+
$340.19

32 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(AMPHENOL TUCHEL) OR (Contacts) OR (044-102-1414S-100-101)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

AMPHENOL TUCHEL 044-104-10002-02
1 Each
$3.12
AMPHENOL TUCHEL 044-104-10004-02
1 Each
$3.84
AMPHENOL TUCHEL 044-104-10003-02
1 Each
$3.69