New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

AMPHENOL TUCHEL - 044-100-1414P-100-101 - CIRCULAR CONTACT, PIN, 18-14AWG, CRIMP

AMPHENOL TUCHEL044-100-1414P-100-101
Image is for illustrative purposes only.
Please refer to product description
AMPHENOL TUCHEL
Manufacturer:
AMPHENOL TUCHEL
Newark Part Number:
61F1733
Manufacturer Part No:
044-100-1414P-100-101

Technical Data Sheet (204.63KB) EN
Technical Data Sheet (204.63KB) EN

Product Information
  • CIRCULAR CONTACT, PIN, 18-14AWG, CRIMP
  • Series: 44
  • For Use With: 44 Series Circular Connectors
  • Contact Gender: Pin
  • Wire Size AWG Min: 18AWG
  • Contact Termination: Crimp
  • Contact Material: Copper Alloy
  • Contact Plating: Tin
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 946

Catalog Page/Catalog Number:

946 / 131

949 / 130

958 / 129

Availability

128 available to ship today

Price For: Pack of 100

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $56.12  

  1. Qty

Price

Qty Price
1  - 9 $56.12
10  - 24 $53.44
25  - 49 $51.80
50+  $47.16
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
044-103-10002

AMPHENOL TUCHEL

CIRCULAR CONNECTOR, PLUG, 2POS, CABLE

Connector Type:Circular Industrial; Series:44; Connector Body Material:Thermoplastic; Gender:Plug; Contact Gender:Pin;

5399
Price
For: 1 Each
1+
$2.00 Promotional price
10+
$2.00
50+
$2.00
100+
$1.87

5399 available to ship today
044-103-10004

AMPHENOL TUCHEL

CIRCULAR CONNECTOR, PLUG, 4POS, CABLE

Connector Type:Circular Industrial; Series:44; Connector Body Material:Thermoplastic; Gender:Plug; Contact Gender:Pin;

341
Price
For: 1 Each
1+
$4.08
10+
$3.74
50+
$3.56
100+
$3.15

341 available to ship today
044-103-10003

AMPHENOL TUCHEL

CIRCULAR CONNECTOR, PLUG, 3POS, CABLE

Connector Type:Circular Industrial; Series:44; Connector Body Material:Thermoplastic; Gender:Plug; Contact Gender:Pin;

28
Price
For: 1 Each
1+
$3.04
10+
$2.79
50+
$2.66
100+
$2.35

28 available to ship today
357-588

AMPHENOL COMMERCIAL PRODUCTS

TOOLS, CRIMP TOOL

Crimp Size:18AWG to 14AWG; Crimp Tool:Hand; For Use With:Amphenol 44-100-1414P, 44-100-1414S Contacts; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;

32
Price
For: 1 Each
1+
$354.00
5+
$340.19

32 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(AMPHENOL TUCHEL) OR (Contacts) OR (044-100-1414P-100-101)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

AMPHENOL TUCHEL 044-103-10002
1 Each
$2.00
AMPHENOL TUCHEL 044-103-10004
1 Each
$4.08
AMPHENOL TUCHEL 044-103-10003
1 Each
$3.04