Low

191-3003-068 - 

Ribbon Cable, Spectra Zip® Flat, 68 Conductor, 30 AWG, 0.072 mm², Grey, 100 ft, 91 m

191-3003-068 - Ribbon Cable, Spectra Zip® Flat, 68 Conductor, 30 AWG, 0.072 mm², Grey, 100 ft, 91 m

The actual product may differ from image shown

Manufacturer Part No:
191-3003-068
Newark Part No.:
01M9966
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
68Conductor
:
30AWG
:
0.072mm²
:
Grey
:
100ft
:
91m
:
43.18mm
:
Solid
:
0.635mm
:
150V
:
Copper
:
PVC
:
Flat Ribbon Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 191-3003-068 is a 68-way grey flat Ribbon Cable with 0.0075-inch (0.19mm) wall PVC insulation. The Spectra-Strip® PVC 0.025-inch centre zip cable is designed to meet industry requirements for interconnect miniaturization. Applications include any system requiring a higher signal density or an inexpensive alternative to transmission cable. Standard put-up is 100ft coils.
  • High density centre-to-centre spacing allows increased miniaturization
  • Precise spacing for controlled electrical characteristics
  • Easy and fast mass-termination
  • Easy identification of #1 conductor with edge mark
  • Double contour allows termination from either side of cable
  • Copper conductor
  • 80Ω Impedance
  • 19pF/ft at 1MHz Nominal capacitance
  • -20 to +105°C Temperature rating
  • 0.8A Nominal at 10°C rise ambient current rating

Applications

Industrial

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.94 $ 1.94
Price for:
1 Meter
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.28
5 + $1.95
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.