Low

191-2815-020 - 

Ribbon Cable, Spectra Zip® Planar, 20 Conductor, 28 AWG, 0.072 mm², Grey

191-2815-020 - Ribbon Cable, Spectra Zip® Planar, 20 Conductor, 28 AWG, 0.072 mm², Grey

The actual product may differ from image shown

Manufacturer Part No:
191-2815-020
Newark Part No.:
59M7792
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
20Conductor
:
28AWG
:
0.072mm²
:
Grey
:
-
:
-
:
19.9mm
:
7 x 36AWG
:
1mm
:
300V
:
Tinned Copper
:
PVC
:
Flat Ribbon Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 191-2815-020 is a 100ft 20-conductor Spectra Zip® Ribbon Cable, 28AWG wire. The 191-2815 series planar cable is made of round tinned copper conductor, grey PVC jacket. This cable is designed for use with 2mm hard metric mass terminable IDC connectors. A standardized utility connector widely used by disk drive and other manufacturers concerned with effective utilization of available board real estate. This cable is reliable and economical, with controlled electrical characteristics.
  • High density center-to-center spacing
  • Easy identification of #1 conductor with blue edge mark
  • Double contour allows termination from either side of cable
  • Easy conductor separation for circuit routing
  • 1A Nominal at 10°C rise above ambient
  • 83Ω nominal impedance

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
18 in stock

Each

1+ $67.23 5+ $61.19 10+ $55.75 25+ $54.15 50+ $51.81 100+ $51.01 250+ $50.23 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

94 Further stock expected to ship on Jun 18, 2018

More stock available week commencing 8/13/18
$1.88 $ 1.88
Price for:
1 Meter
Multiple: 30 Minimum: 30
Quantity Price
30 + $1.88
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.