Low

191-2801-140 - 

Ribbon Cable, Spectra Zip® Planar, 40 Conductor, 28 AWG, 0.072 mm², Grey, 100 ft, 30.48 m

191-2801-140 - Ribbon Cable, Spectra Zip® Planar, 40 Conductor, 28 AWG, 0.072 mm², Grey, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer Part No:
191-2801-140
Newark Part No.:
78K6419
Product Range
191-2801 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
40Conductor
:
28AWG
:
0.072mm²
:
Grey
:
100ft
:
30.48m
:
50.8mm
:
7 x 36AWG
:
1.27mm
:
300V
:
Tinned Copper
:
PVC
:
Flat Ribbon Cable
:
191-2801 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 191-2801-140 is a 100ft 40-conductor Spectra Zip® Ribbon Cable, 28AWG wire on 0.050-inch centers. The 191-2801 series planar cable is made of round tinned copper conductor, grey PVC jacket. It is designed for mass termination techniques including Spectra-Strip IDC connectors. With conductor centers the same as the contact centers of the connector, separation and stripping of individual conductors is completely eliminated.
  • Fast, low-cost mass termination
  • Precise spacing for controlled electrical characteristics
  • Double contour allows termination from either side of cable
  • Easy conductor separation for circuit routing
  • 1A Nominal at 10°C rise above ambient
  • 105Ω nominal impedance

Applications

Computers & Computer Peripherals, Consumer Electronics, Communications & Networking

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

6 Further stock expected to ship on May 9, 2018

7 Further stock expected to ship on May 20, 2018

More stock available week commencing 5/21/18

Contact me when back in stock

Alternatives Available

38Y7210 - Ribbon Cable, Spectra Zipr Planar, 40 Core, 28 AWG, 0.072 mm , 1.27 mm, 100 ft, 30.48 m

01M9962 - Ribbon Cable, Spectra Zipr Planar, 40 Core, 28 AWG, 0.072 mm , 1.27 mm, 100 ft, 30.48 m

$67.01 $ 67.01
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $67.01
5 + $66.18
10 + $65.36
25 + $64.56
50 + $63.78
100 + $63.02
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.