Low

191-2801-116 - 

Ribbon Cable, Spectra Zip® Planar, Grey, 16 Conductor, 28 AWG, 0.072 mm², 100 ft, 30.48 m

191-2801-116 - Ribbon Cable, Spectra Zip® Planar, Grey, 16 Conductor, 28 AWG, 0.072 mm², 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer Part No:
191-2801-116
Newark Part No.:
78K6414
Product Range
191-2801 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Grey
:
16Conductor
:
28AWG
:
0.072mm²
:
100ft
:
30.48m
:
7 x 36AWG
:
300V
:
PVC
:
Tinned Copper
:
1.27mm
:
Flat Ribbon Cable
:
20.32mm
:
191-2801 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 191-2801-116 is a 100ft 16-conductor Spectra Zip® Ribbon Cable, 28AWG wire on 0.050-inch centers. The 191-2801 series planar cable is made of round tinned copper conductor, grey PVC jacket. It is designed for mass termination techniques including Spectra-Strip IDC connectors. With conductor centers the same as the contact centers of the connector, separation and stripping of individual conductors is completely eliminated.
  • Fast, low-cost mass termination
  • Precise spacing for controlled electrical characteristics
  • Double contour allows termination from either side of cable
  • Easy conductor separation for circuit routing
  • 1A Nominal at 10°C rise above ambient
  • 105Ω nominal impedance

Applications

Computers & Computer Peripherals, Consumer Electronics, Communications & Networking

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$30.23 $ 30.23
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $45.92
5 + $42.66
10 + $37.64
25 + $33.37
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.