Low

135-2801-050 - 

Ribbon Cable, 3C® Color Coded Flat, 50 Conductor, 28 AWG, 0.072 mm², Multi-colored, 100 ft, 30.48 m

135-2801-050 - Ribbon Cable, 3C® Color Coded Flat, 50 Conductor, 28 AWG, 0.072 mm², Multi-colored, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer Part No:
135-2801-050
Newark Part No.:
78K6402
Product Range
135 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
50Conductor
:
28AWG
:
0.072mm²
:
Multi-colored
:
100ft
:
30.48m
:
63.63mm
:
7 x 36AWG
:
1.27mm
:
300V
:
Tinned Copper
:
PVC
:
Flat Ribbon Cable
:
135 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 135-2801-050 is a 50-core unshielded Ribbon Cable with tinned copper conductor and a self-extinguishing PVC jacket. The 3C® colour-coded cable is designed for mass termination techniques including Spectra-Strip IDC connectors. With the conductor centres the same as the contact centres of the connector, separation and stripping of individual conductors is completely eliminated. The colour coding allows easy circuit tracing and routing.
  • Precise spacing for controlled electrical characteristics
  • Colour coded for easy identification
  • Double contour allows termination from either side of the cable
  • Easy conductor separation for circuit routing
  • 105Ω Nominal impedance
  • 13pf/ft at 1MHz Capacitance
  • 1.5ns/ft Nominal propagation delay

Applications

Computers & Computer Peripherals

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

2 Further stock expected to ship on Jul 26, 2018

More stock available week commencing 8/20/18
$189.59 $ 189.59
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $189.59
5 + $187.23
10 + $184.91
25 + $182.66
50 + $180.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.