Low

AMPHENOL SPECTRA-STRIP  135-2801-040  Ribbon Cable, 3C® Color Coded Flat, Multiple, 40 Conductor, 28 AWG, 0.072 mm², 100 ft, 30.48 m

AMPHENOL SPECTRA-STRIP 135-2801-040
Technical Data Sheet (880.42KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Jacket Color:
Multiple
No. of Conductors:
40Conductor
Wire Gauge:
28AWG
Conductor Area CSA:
0.072mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
7 x 36AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
Pitch Spacing:
1.27mm
Ribbon Cable Type:
Flat Ribbon Cable
Cable Width:
50.93mm
Product Range:
135 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Substitutes

135-2801-040

Ribbon Cable, 3Cr Color Coded Flat, 40 Core, 28 AWG, 0.072 mm , 1.27 mm, 100 ft, 30.48 m

AMPHENOL SPECTRA-STRIP

14: 

Price for: Spool of 100

1+ $162.93 10+ $151.35 25+ $141.42 50+ $136.46 More pricing

Buy

Ribbon Cable, 3Cr Color Coded Flat, Per M, 40 Core, 28 AWG, 0.072 mm , 1.27 mm

AMPHENOL SPECTRA-STRIP

9: 

Price for: 1 Meter

1+ $8.06 50+ $7.29 100+ $6.71 250+ $6.18 More pricing

Buy

Associated Products