Low

AMPHENOL SPECTRA-STRIP  135-2801-034  Ribbon Cable, 3C® Color Coded Flat, Multiple, 34 Conductor, 28 AWG, 0.072 mm², 100 ft, 30.48 m

AMPHENOL SPECTRA-STRIP 135-2801-034

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Jacket Color:
Multiple
No. of Conductors:
34Conductor
Wire Gauge:
28AWG
Conductor Area CSA:
0.072mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.48m
No. of Max Strands x Strand Size:
7 x 36AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
Pitch Spacing:
1.27mm
Ribbon Cable Type:
Flat Ribbon Cable
Cable Width:
43.31mm
Product Range:
135 Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Recently Viewed

Product Recommendations