Low

135-2801-020 - 

Ribbon Cable, 3C® Color Coded Flat, 20 Conductor, 28 AWG, 0.072 mm², Multi-colored, 100 ft, 30.48 m

135-2801-020 - Ribbon Cable, 3C® Color Coded Flat, 20 Conductor, 28 AWG, 0.072 mm², Multi-colored, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer Part No:
135-2801-020
Newark Part No.:
78K6398
Product Range
135 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
20Conductor
:
28AWG
:
0.072mm²
:
Multi-colored
:
100ft
:
30.48m
:
25.53mm
:
7 x 36AWG
:
1.27mm
:
300V
:
Tinned Copper
:
PVC
:
Flat Ribbon Cable
:
135 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 135-2801-020 is a 20-conductor Flat Ribbon Planar Cable with 28AWG stranded tinned copper conductors and a self-extinguishing PVC jacket. The color coded cable for easy identification. The 3C® controlled characteristic cable is idea for applications in digital and analog signal transmission. The 3C® color coded cable is designed for mass termination techniques including Spectra- Strip IDC connectors. With the conductor centers the same as the contact centers of the connector, separation and stripping of individual conductors is completely eliminated. The color coding allows easy circuit tracing and routing.
  • 105Ω Nominal impedance
  • 13pf/ft at 1MHz Capacitance
  • 1.5ns/ft Nominal propagation delay
  • 10¹⁰Ω at 3 minute Minimum insulation resistance
  • Precise spacing for controlled electrical characteristics
  • Double contour allows termination from either side of the cable
  • Conductor separation for circuit routing
  • Color coded for easy identification

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
32 in stock

Spool of 100

1+ $94.64 25+ $90.32 50+ $87.92 100+ $85.03 250+ $82.15 More Less

114 in stock

1 Meter

1+ $5.59 50+ $5.05 100+ $4.65 250+ $4.28 500+ $4.00 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

5 Further stock expected to ship on Sep 6, 2018

More stock available week commencing 9/24/18
$145.76 $ 145.76
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $145.76
5 + $119.00
10 + $109.15
25 + $96.47
50 + $93.65
100 + $90.52
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.