Low

135-2801-010 - 

Ribbon Cable, 3C® Color Coded Flat, 10 Conductor, 28 AWG, 0.072 mm², Multi-colored, 100 ft, 30.48 m

135-2801-010 - Ribbon Cable, 3C® Color Coded Flat, 10 Conductor, 28 AWG, 0.072 mm², Multi-colored, 100 ft, 30.48 m

The actual product may differ from image shown

Manufacturer Part No:
135-2801-010
Newark Part No.:
78K6397
Product Range
135 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10Conductor
:
28AWG
:
0.072mm²
:
Multi-colored
:
100ft
:
30.48m
:
12.83mm
:
7 x 36AWG
:
1.27mm
:
300V
:
Tinned Copper
:
PVC
:
Flat Ribbon Cable
:
135 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 135-2801-010 is a 100ft 10-conductor 28AWG colour-coded Flat Ribbon Cable. The 135 series planar cable with round tinned copper conductors and a PVC jacket. It is designed for mass termination techniques including Spectra-Strip IDC connectors. With conductor centres the same as the contact centres of the connector, separation and stripping of individual conductors is completely eliminated.
  • Fast, low-cost mass termination
  • Precise spacing for controlled electrical characteristics
  • Double contour allows termination from either side of cable
  • Colour-coded for easy identification
  • Easy conductor separation for circuit routing
  • 1A Nominal at 10°C rise above ambient
  • 105Ω nominal impedance

Applications

Signal Processing

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$53.53 $ 53.53
Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + $53.53
5 + $52.86
10 + $52.21
25 + $51.57
50 + $50.95
100 + $50.35
250 + $49.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.