Low

135-2607-320 - 

Ribbon Cable, 3C® Color Coded Flat, 20 Conductor, 26 AWG, Multi-colored

135-2607-320 - Ribbon Cable, 3C® Color Coded Flat, 20 Conductor, 26 AWG, Multi-colored

The actual product may differ from image shown

Manufacturer Part No:
135-2607-320
Newark Part No.:
23M8270
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
20Conductor
:
26AWG
:
-
:
Multi-colored
:
-
:
-
:
50.8mm
:
7 x 34AWG
:
2.54mm
:
300V
:
Tinned Copper
:
PVC
:
Flat Ribbon Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 135-2607-320 is a 20-conductor 3C colour-coded Flat Ribbon Cable, 26AWG wire on 0.050-inch centers. The planar cable is made of tinned copper conductor, PVC jacket.
  • 140Ω Impedance
  • 1.7A current rating
  • 105°C temperature

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

59 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$4.66 $ 4.66
Price for:
1 Meter
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $5.48
5 + $5.03
10 + $4.66
25 + $3.94
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.