Low

AMPHENOL SPECTRA-STRIP  135-2406-314  Ribbon Cable, 3C® Color Coded Flat, Multi-colored, 14 Conductor, 24 AWG

AMPHENOL SPECTRA-STRIP 135-2406-314
Manufacturer Part No:
135-2406-314
Newark Part No.:
23M8232
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 135-2406-314 is a 14-conductor 3C colour-coded Flat Ribbon Cable, 24AWG wire on 0.050-inch centers. The planar cable is made of tinned copper conductor, PVC jacket.
  • 120Ω Impedance
  • 2.1A current rating
  • 105°C temperature

 

Product Information

Jacket Color:
Multi-colored
No. of Conductors:
14Conductor
Wire Gauge:
24AWG
Conductor Area CSA:
-
Reel Length (Imperial):
-
Reel Length (Metric):
-
No. of Max Strands x Strand Size:
7 x 32AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
Pitch Spacing:
2.54mm
Ribbon Cable Type:
Flat Ribbon Cable
Cable Width:
35.56mm
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

135-2406-314

Ribbon Cable, 3Cr Color Coded Flat, 14 Core, 24 AWG, 2.54 mm

AMPHENOL SPECTRA-STRIP

30:  in stock

Price for: Spool of 100

1+ $159.00 10+ $147.70 25+ $138.02 50+ $133.18 More pricing

Buy

Associated Products