Low

135-2406-306 - 

Ribbon Cable, 3C® Color Coded Flat, Per M, 6 Conductor, 24 AWG, Multi-colored

135-2406-306 - Ribbon Cable, 3C® Color Coded Flat, Per M, 6 Conductor, 24 AWG, Multi-colored

The actual product may differ from image shown

Manufacturer Part No:
135-2406-306
Newark Part No.:
23M8224
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6Conductor
:
24AWG
:
-
:
Multi-colored
:
-
:
-
:
15.24mm
:
7 x 32AWG
:
2.54mm
:
300V
:
Tinned Copper
:
PVC
:
Flat Ribbon Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 135-2406-306 is a 6-conductor 3C colour-coded Flat Ribbon Cable, 24AWG wire on 0.050-inch centers. The planar cable is made of tinned copper conductor, PVC jacket.
  • 120Ω Impedance
  • 2.1A current rating
  • 105°C temperature

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

7 Further stock expected to ship on May 9, 2018

More stock available week commencing 7/16/18

Contact me when back in stock

Alternatives Available

38Y7166 - Ribbon Cable, 3Cr Color Coded Flat, 6 Core, 24 AWG, 2.54 mm

$3.35 $ 3.35
Price for:
1 Meter
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.35
5 + $3.12
10 + $2.75
25 + $2.44
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.