AMPHENOL SPECTRA-STRIP  132-2801-050  Ribbon Cable, Twist 'N' Flat® Planar, Multiple, 50 Conductor, 28 AWG, 0.072 mm², 100 ft, 30.5 m

AMPHENOL SPECTRA-STRIP 132-2801-050

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Jacket Color Multiple
  • No. of Conductors 50Conductor
  • Wire Gauge 28AWG
  • Conductor Area CSA 0.072mm²
  • Reel Length (Imperial) 100ft
  • Reel Length (Metric) 30.5m
  • No. of Max Strands x Strand Size 7 x 36AWG
  • Voltage Rating 300V
  • Jacket Material PVC
  • Conductor Material Tinned Copper
  • Pitch Spacing 1.27mm
  • Ribbon Cable Type Twisted Pair to Flat Ribbon Cable
  • Cable Width 64.16mm
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1211
  •  132/1222

Availability

Availability:  1

Available until stock is exhausted


  • 1 in stock for same day shipping

Price for: Spool of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $239.84 $239.84

Buy

Price

Quantity List Price
1 - 4 $239.84
5 - 9 $222.71
10 - 24 $205.58
25+ $195.59
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
29C2329
132-2802-250

132-2802-250

AMPHENOL SPECTRA-STRIP

CONNECTORS

Availability:​ 0

Pricing is unavailable. Please contact customer services.

    More stock available week commencing 6/6/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought