AMPHENOL SPECTRA-STRIP  132-2801-016  Ribbon Cable, Twist 'N' Flatr Planar, 16 Core, 28 AWG, 0.072 mm , 1.27 mm

AMPHENOL SPECTRA-STRIP 132-2801-016

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Jacket Color Multiple
  • No. of Conductors 16Conductor
  • Wire Gauge 28AWG
  • Conductor Area CSA 0.072mm²
  • Reel Length (Imperial) -
  • Reel Length (Metric) -
  • No. of Max Strands x Strand Size 7 x 36AWG
  • Voltage Rating 300V
  • Jacket Material PVC
  • Conductor Material Tinned Copper
  • Pitch Spacing 1.27mm
  • Ribbon Cable Type Twisted Pair to Flat Ribbon Cable
  • Cable Width 20.98mm
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  80

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items


 
Check stock and lead times
    More stock available week commencing 7/4/16

Price for: 1 Meter

Minimum order quantity: 1

Order multiple quantity: 1

Price: $4.86 $4.86

Buy

Price

Quantity List Price
1 - 49 $4.86
50 - 99 $4.39
100 - 249 $4.04
250 - 499 $3.73
500+ $3.48
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought