AMPHENOL SPECTRA-STRIP  132-2801-010  Ribbon Cable, Twist 'N' Flat® Planar, 10 Conductor, 28 AWG, 0.072 mm², 1.27 mm, 100 ft, 30.5 m

AMPHENOL SPECTRA-STRIP 132-2801-010

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Cable Width: 13.36mm
  • Conductor Area CSA: 0.072mm²
  • Conductor Material: Tinned Copper
  • Conductor Size AWG: 28AWG
  • Jacket Color: Multiple
  • Jacket Material: PVC
  • No. of Conductors: 10Conductor
  • No. of Strands x Strand Size: 7 x 36AWG
  • Pitch Spacing: 1.27mm
  • Reel Length (Imperial): 100ft
  • Reel Length (Metric): 30.5m
  • Ribbon Cable Type: Twisted Pair to Flat Ribbon Cable
  • SVHC: No SVHC (15-Jun-2015)
  • Voltage Rating: 300V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1211
  •  132/1222

Availability

Availability:  1

Available until stock is exhausted


  • 1 in stock for same day shipping

Price for: Spool of 100

Minimum order quantity: 1

Order multiple quantity: 1

Price: $50.77 $50.77

Buy

Price

Quantity List Price
1 - 4 $50.77
5 - 9 $47.15
10 - 24 $43.52
25+ $41.41
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought