Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN37A4AC01M030
Newark Part No.14R7141
Product RangeminiBOSS M22 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $66.540 |
| 25+ | $64.260 |
| 50+ | $61.980 |
| 100+ | $59.310 |
| 250+ | $59.170 |
Price for:Each
Minimum: 10
Multiple: 10
$665.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoMN37A4AC01M030
Newark Part No.14R7141
Product RangeminiBOSS M22 Series
Technical Datasheet
Connector Type AM22 Plug
Connector to ConnectorM22 Circular Plug to M22 Circular Receptacle
Connector Type ACircular 3 Position Plug
Connector Type BCircular 3 Position Receptacle
Connector Type BM22 Receptacle
No. of Positions3 Positions
Cable Length - Metric3m
Cable Length - Imperial9.842ft
Product RangeminiBOSS M22 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type A
M22 Plug
Connector Type A
Circular 3 Position Plug
Connector Type B
M22 Receptacle
Cable Length - Metric
3m
Product Range
miniBOSS M22 Series
Connector to Connector
M22 Circular Plug to M22 Circular Receptacle
Connector Type B
Circular 3 Position Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
9.842ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate