Low

AMPHENOL SINE SYSTEMS  MC47A4AC05M050  Sensor Cable, M12 Sensor Straight 4 Position Plug, M12 Sensor Straight 4 Position Receptacle, 5 m

AMPHENOL SINE SYSTEMS MC47A4AC05M050
Manufacturer Part No:
MC47A4AC05M050
Newark Part No.:
26T3845
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type A:
M12 Sensor Straight 4 Position Plug
Connector Type B:
M12 Sensor Straight 4 Position Receptacle
Cable Length - Metric:
5m
Cable Length - Imperial:
16.4ft
Product Range:
-
RoHS Compliant:
Yes
For Use With:
Robotic & Material Handling Systems
Accessory Type:
M12 Double Ended Cordset, Male-Female
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.