Low

AMPHENOL SINE/TUCHEL  MB3CG-S2  Circular Connector Clamp, MotionGrade B Series, MotionGrade M23 B Series Circular Connectors

AMPHENOL SINE/TUCHEL MB3CG-S2
Manufacturer Part No:
MB3CG-S2
Newark Part No.:
14R7035
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The MotionGrade B series DIN style Connector designed to excel in performance and reliability in our customers most demanding environments. Amphenol's MotionGrade™ M23 and M40 products are ideally suited for advanced servo drive encoder feedback applications where control signal transmission or power is required in a robust and compact delivery system.
  • High performance

 

Product Information

Product Range:
MotionGrade B Series
For Use With:
MotionGrade M23 B Series Circular Connectors
Connector Shell Size:
-
Strain Relief Material:
Zinc Alloy
Cable Diameter Max:
14.5mm
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Defence, Military & Aerospace

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.