Low

MB1LLN0600 - 

Sensor Connector, Flange Mount, Less Contacts, MotionGrade M23 B Series, M23, Receptacle

MB1LLN0600 - Sensor Connector, Flange Mount, Less Contacts, MotionGrade M23 B Series, M23, Receptacle

The actual product may differ from image shown

Manufacturer Part No:
MB1LLN0600
Newark Part No.:
14R7028
Product Range
MotionGrade M23 B Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
MotionGrade M23 B Series
:
M23
:
Receptacle
:
6Contacts
:
Crimp Pin
:
Straight Panel Mount
:
IP66, IP67
:
-
:
Zinc Alloy Body
:
-
:
-
:
28A
:
630V
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$7.10 $ 7.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.10
5 + $6.95
10 + $6.80
25 + $6.21
50 + $5.92
100 + $5.62
250 + $5.03
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a mating connector for panel mount receptacle (part number MB1LLN0600)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating connector part number is MB1CKN0600 from AMPHENOL SINE SYSTEMS. It is 6 ways crimp terminal free hanging circular plug.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a part number of pin contact for panel mount circular receptacle connector (part number MB1LLN0600)?
3 years ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested pin contact part number is SC000035 from AMPHENOL SINE SYSTEMS. It is MotionGrade M23/M40 series pin contact used with M23 and M40 series circular connectors wire size of 18AWG.
3 years ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:01.235-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_14R7028, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.