Low

AMPHENOL SINE/TUCHEL  MB1CKN0800  Circular Connector, MotionGrade M23 B Series, Cable Mount Plug, 8 Contacts, Zinc Alloy Body

Manufacturer Part No:
MB1CKN0800
Newark Part No.:
14R7020
Technical Datasheet:
See all Technical Docs
AMPHENOL SINE/TUCHEL MB1CKN0800
AMPHENOL SINE/TUCHEL MB1CKN0800
AMPHENOL SINE/TUCHEL MB1CKN0800
AMPHENOL SINE/TUCHEL MB1CKN0800
360°

The actual product may differ from image shown

Product Overview

The MB1CKN0800 is a 8-pole threaded Straight Plug with socket-type gold-plated brass contacts. It has nickel-plated coupling nut, PA66 insulation insert and a DuPont Viton® sealing. The MotionGrade M23 connector system is designed to excel in performance and reliability. It is ideally suited for advanced servo drive encoder feedback applications, printing, machine tool and automation environments where control signal transmission or power is required in a robust and compact delivery system.
  • >50 Minimum mating cycles
  • IP66/67 Sealing protection (plugged condition)
  • -20 to 130°C Temperature range

 

Product Information

Product Range:
MotionGrade M23 B Series
Gender:
Circular Connector Shell Style:
Cable Mount Plug
No. of Positions:
No. of Contacts:
8Contacts
Contact Gender:
Circular Contact Type:
-
Contact Termination Type:
Coupling Style:
-
Connector Body Material:
Zinc Alloy Body
Connector Mounting:
Insert Arrangement:
Connector Body Plating:
-
Contact Material:
-
Connector Type:
Contact Plating:
-
Contact Plating:
Connector Shell Size:
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Robotics;
  • Medical;
  • Automation & Process Control

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Circular Connector Housing, MotionGrade M23 B Series, Plug, 8, Socket, Cable Mount

AMPHENOL SINE/TUCHEL

79:  in stock

Price for: Each

1+ $8.88 10+ $8.11 25+ $7.53 50+ $6.95 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.