Low

AMPHENOL SINE/TUCHEL  MA1JAP1700  Circular Connector, Extension, P Type, MotionGrade M23 A Series, 17 Contacts, Zinc Alloy Body

AMPHENOL SINE/TUCHEL MA1JAP1700
AMPHENOL SINE/TUCHEL MA1JAP1700
AMPHENOL SINE/TUCHEL MA1JAP1700
Manufacturer Part No:
MA1JAP1700
Newark Part No.:
14R7004
Technical Datasheet:
See all Technical Docs
AMPHENOL SINE/TUCHEL MA1JAP1700
AMPHENOL SINE/TUCHEL MA1JAP1700
AMPHENOL SINE/TUCHEL MA1JAP1700

The actual product may differ from image shown

Product Information

Product Range:
MotionGrade M23 A Series
Gender:
Circular Connector Shell Style:
-
No. of Contacts:
17Contacts
Contact Gender:
Circular Contact Type:
-
Contact Termination Type:
Coupling Style:
-
Connector Body Material:
Zinc Alloy Body
Connector Mounting:
Insert Arrangement:
Connector Body Plating:
-
Contact Material:
-
Connector Type:
Contact Plating:
-
Contact Plating:
Connector Shell Size:
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.