Low

MA1CAE1200 - 

Sensor Connector, E Type, Less Contacts, MotionGrade M23 A Series, M23, Plug, 12 Contacts

MA1CAE1200 - Sensor Connector, E Type, Less Contacts, MotionGrade M23 A Series, M23, Plug, 12 Contacts
MA1CAE1200 - Sensor Connector, E Type, Less Contacts, MotionGrade M23 A Series, M23, Plug, 12 Contacts

The actual product may differ from image shown

Manufacturer Part No:
MA1CAE1200
Newark Part No.:
14R6993
Product Range
MotionGrade M23 A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MA1CAE1200 is a 12-position E-type Straight Plug with gold-plated brass contacts, zinc die-cast housing body and a DuPont Viton® sealing. The MotionGrade M23 connector system is designed to excel in performance and reliability. It is suitable for advanced servo drive encoder feedback applications and automation environments where control signal transmission or power are required in a robust and compact delivery system.
  • UL94V-0 PA66 Insulation inserts
  • 10A Maximum current
  • 160VAC/DC Voltage rating
  • >500 Minimum mating cycles
  • IP67 (mated condition) Protection rating

Applications

Motor Drive & Control, Robotics, Computers & Computer Peripherals, Maintenance & Repair, Medical, Automation & Process Control, Industrial

Product Information

:
MotionGrade M23 A Series
:
M23
:
Plug
:
12Contacts
:
Pin, Socket
:
Straight Cable Mount
:
IP66, IP67
:
-
:
Zinc Alloy Body
:
-
:
-
:
10A
:
160V
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
425 in stock

Each

1+ $8.46 5+ $8.27 10+ $8.10 25+ $7.21 50+ $6.85 100+ $6.67 250+ $5.96 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

140 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$4.47 $ 4.47
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.29
5 + $8.11
10 + $7.94
25 + $7.21
50 + $6.85
100 + $6.67
250 + $5.96
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 3 questions : 3 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest a mating connector for free hanging circular plug (part number MA1CAE1200)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating connector part number is MA1LAE1200 from AMPHENOL SINE SYSTEMS. It is 12pos crimp terminal panel mount circular receptacle connector.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest a part number of pin contact for free hanging circular plug (part number MA1CAE1200)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested pin contact part number is SC000035 from AMPHENOL SINE SYSTEMS. It is MotionGrade M23/M40 series pin contact used with M23 and M40 series circular connectors wire size of 18AWG.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
I want to know if the contacts of the conector are sold separately.
2 years, 9 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The socket contacts for this connector have to be ordered seperately.
The suitable contacts are:
SC000044 with Newark PN# 14R7599
2 years, 9 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:23:38.413-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_14R6993, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.