Low

AT62-201-20141 - 

Contact, Machined, AT Series, Socket, Crimp, 20 AWG, Nickel Plated Contacts, AT Series Connectors

AT62-201-20141 - Contact, Machined, AT Series, Socket, Crimp, 20 AWG, Nickel Plated Contacts, AT Series Connectors

The actual product may differ from image shown

Manufacturer Part No:
AT62-201-20141
Newark Part No.:
66W3171
Product Range
AT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AT62-201-20141 is a 20-size solid machined standard socket Crimp Contact for use with AT series connectors. Body made up of copper alloy with nickel plating.
  • 7.5A Current rating

Applications

Agriculture, Automotive, Defence, Military & Aerospace, Alternative Energy

Product Information

:
AT Series
:
Socket
:
Crimp
:
20AWG
:
Nickel Plated Contacts
:
AT Series Connectors
:
22AWG
:
Copper
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

6,768 Further stock expected to ship on May 6, 2018

More stock available week commencing 7/2/18

Contact me when back in stock

$0.592 $ 0.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.592
10 + $0.526
25 + $0.495
50 + $0.474
100 + $0.454
250 + $0.413
500 + $0.371
1000 + $0.33
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Can you suggest the part number of hand crimp tool for crimping socket contacts (part number AT62-201-20141)
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of hand crimp tool which can be used to crimp these contacts is CA-5D12 from Amphenol.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Can you suggest an extraction tool for removing damaged contacts (part number AT62-201-20141) from their housings
10 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of extraction tool is ATRT-100 is Amphenol.
10 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:07.940-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_66W3171, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.