Low

AMPHENOL RF  930-105J-51S  RF / Coaxial Connector, QMA Coaxial, Straight Jack, 50 ohm, Beryllium Copper

AMPHENOL RF 930-105J-51S
Manufacturer Part No:
930-105J-51S
Newark Part No.:
09J5614
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type:
QMA Coaxial
Connector Body Style:
Straight Jack
Coaxial Termination:
-
Impedance:
50ohm
Coaxial Cable Types:
-
Contact Material:
Beryllium Copper
Contact Plating:
Gold Plated Contacts
Frequency Max:
6GHz
Connector Mounting:
PCB Mount
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.