Low

AMPHENOL RF  901-155-16  RF / Coaxial Connector, SMA Coaxial, Straight Plug, Crimp, 50 ohm, RG174/U, RG316/U, Brass

AMPHENOL RF 901-155-16
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Connector Type:
SMA Coaxial
Connector Body Style:
Straight Plug
Coaxial Termination:
Crimp
Impedance:
50ohm
Coaxial Cable Types:
RG174/U, RG316/U
Contact Material:
Brass
Contact Plating:
Gold Plated Contacts
Frequency Max:
12.4GHz
Connector Mounting:
Cable Mount
Product Range:
-
Series:
SMA
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.