Low

53175 - 

RF / Coaxial Connector, Triaxial, Straight Plug, Solder, 50 ohm, RG11, Brass

53175 - RF / Coaxial Connector, Triaxial, Straight Plug, Solder, 50 ohm, RG11, Brass

The actual product may differ from image shown

Manufacturer Part No:
53175
Newark Part No.:
39F3337
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 53175 is a straight Triaxial Coaxial Plug with silver-plated brass contact. This coaxial plug is suitable for RG11 cable. It features solder coaxial termination and 300MHz maximum frequency.
  • 7/8-20 Mating threads

Applications

RF Communications

Product Information

:
Triaxial
:
Straight Plug
:
Solder
:
50ohm
:
RG11
:
Brass
:
Silver Plated Contacts
:
300MHz
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$132.75 $ 132.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $147.50
5 + $142.04
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.