Low

31-9-RFX - 

RF / Coaxial Adaptor, Intra Series Coaxial, Right Angle Adapter, BNC, Jack, BNC, Plug

31-9-RFX - RF / Coaxial Adaptor, Intra Series Coaxial, Right Angle Adapter, BNC, Jack, BNC, Plug

The actual product may differ from image shown

Manufacturer Part No:
31-9-RFX
Newark Part No.:
93F7576
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 31-9-RFX is a BNC Jack to BNC Plug Right Angle Adapter with silver-plated beryllium copper contacts. Body made up of brass with nickel-plated finish and PTFE insulator. This adapter is commonly used in applications requiring 2 dissimilar RF interfaces to be connected.
  • 50Ω Impedance
  • 4GHz Maximum frequency
  • -65 to 165°C Temperature range

Applications

RF Communications

Product Information

:
Intra Series Coaxial
:
Right Angle Adapter
:
BNC
:
Jack
:
BNC
:
Plug
:
50ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $6.28 10+ $6.02 25+ $5.44 50+ $5.29 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,107 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$6.15 $ 6.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.15
10 + $5.90
25 + $5.41
50 + $5.16
100 + $4.92
250 + $4.30
500 + $4.18
1000 + $3.56
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

AMPHENOL RF - 31-9-RFX - ADAPTER, BNC JACK, BNC PLUG, 50OHM 4 5 1 1
Worked as advertised We needed to get ours replaced because they were getting sheared so we installed 90 degree BNC and it worked. October 28, 2014
  • 2015-06-11T15:22:00.326-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_93F7576, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.