Low

31-315-RFX - 

RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG174, RG188, RG316, Brass

31-315-RFX - RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG174, RG188, RG316, Brass

The actual product may differ from image shown

Manufacturer Part No:
31-315-RFX
Newark Part No.:
93F1416
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 31-315-RFX is a BNC straight Crimp Plug with gold-plated brass contacts, nickel-plated brass body and a Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. Designed to accommodate a large variety of RG and industry standard cables. This 50Ω miniature BNC connector is designed for M17/93-RG178, RG-178, RG-178A, RG-178B, RG-196 and RG-196A cable.
  • Standard polarity
  • 5000MΩ Minimum insulation resistance
  • 500 Mating cycles

Applications

RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation

Product Information

:
BNC Coaxial
:
Straight Plug
:
Crimp
:
50ohm
:
RG174, RG188, RG316
:
Brass
:
Gold Plated Contacts
:
4GHz
:
Cable Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8,109 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$2.35 $ 2.35
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.35
10 + $2.14
100 + $1.83
500 + $1.53
1000 + $1.31
5000 + $1.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
I need to know what crimping tool is recommended for this item.
3 years, 6 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Please find the below Newark codes for the crimp tool:

Newark code- 93F1383 - CTL Series Crimp Tool
3 years, 5 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:37.449-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_93F1416, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.