Low

USB2AA500PUHFFR - 

USB Cable, USB Type A Plug, USB Type A Plug, 5 m, 16.4 ft, USB 2.0, Black

USB2AA500PUHFFR - USB Cable, USB Type A Plug, USB Type A Plug, 5 m, 16.4 ft, USB 2.0, Black

The actual product may differ from image shown

Manufacturer Part No:
USB2AA500PUHFFR
Newark Part No.:
40M9943
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
USB Type A Plug
:
USB Type A Plug
:
5m
:
16.4ft
:
USB 2.0
:
Black
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The USB2AA500PUHFFR is a 5m black high reliability USB 2.0 Cordset with an USB type-A plug on each end. It contains one 28AWG 90Ω characteristic impedance data pair, two 24AWG power bare copper conductors, overall SFTP shields, jacketed in black UV resistant polyurethane HFFR.
  • High flexible
  • High microbial resistance
  • Excellent hydrolysis resistance
  • 94Ω/km at 20°C DC resistance (DCR)

Applications

Automation & Process Control, Industrial, Robotics, Automotive

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

207 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$90.59 $ 90.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $90.59
5 + $84.77
10 + $78.96
25 + $73.14
50 + $69.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.