Low

SJS830100 - 

Circular Connector, MIL-T-81714 Equivalent, SJS QuickConnect Series, Cable Mount Plug, 8 Contacts

SJS830100 - Circular Connector, MIL-T-81714 Equivalent, SJS QuickConnect Series, Cable Mount Plug, 8 Contacts

The actual product may differ from image shown

Manufacturer Part No:
SJS830100
Newark Part No.:
11R8529
Product Range
SJS QuickConnect Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SJS830100 is a 8-position Circular Plug with nylon 6.6 (polyamide 6.6) body, silicone rubber grommet and stainless steel contact retainer. The Luminus series connector features highly reliable and simple to use. Meets MIL-T-81714, accept AS39029 contacts and is environmentally-sealed. It is ideal for where space is limited, these innovative connectors feature a locking mechanism that ensures stability and is suitable for blind-mating.
  • 5000MΩ at 500VDC Minimum insulation resistance
  • 100 Mating cycles durability
  • -65 to +125°C Temperature range

Applications

Industrial

Product Information

:
SJS QuickConnect Series
:
Cable Mount Plug
:
8Contacts
:
Crimp Pin - Contacts Not Supplied
:
Bayonet
:
Nylon 6.6 (Polyamide 6.6) Body
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

829 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$17.85 $ 17.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $17.85
5 + $16.56
10 + $15.38
25 + $14.03
50 + $13.28
100 + $12.53
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.