Low

AMPHENOL PCD  SCE2-B-76A08-19SN-001  PUSH-PUL CIR PLUG, SZ 8, 19 POS, REAR PANEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: AMPHENOL PCD
  • Newark Part No.: 94T4921
  • Manufacturer Part No SCE2-B-76A08-19SN-001

Product Information


  • Connector Body Material: Brass
  • Connector Mounting: Panel
  • Connector Shell Size: 8
  • Connector Type: Circular Military
  • Contact Gender: Socket
  • Contact Material: Beryllium Copper
  • Contact Plating: Gold
  • Contact Termination: Solder
  • Gender: Plug
  • Insert Arrangement: 8-19
  • No. of Contacts: 19
  • SVHC: To Be Advised
  • Series: SCE2, Terrapin

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/975

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $73.22

Buy

Price

Quantity List Price Your Price
1 - 9 $110.77 Promotional price $73.22
10 - 24 $102.06 Promotional price $73.22
25 - 49 $94.59 Promotional price $73.22
50 - 99 $88.37 Promotional price $73.22
100 - 999999999 $78.41 Promotional price $73.22

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought