Low

AMPHENOL PCD  SCE2-B-76A07-14SN-001  Circular Connector, Terrapin SCE2 Series, Plug, 14 Contacts, Socket, Solder, Panel Mount

AMPHENOL PCD SCE2-B-76A07-14SN-001
Technical Data Sheet (4.88MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
Terrapin SCE2 Series
Gender:
Plug
No. of Contacts:
14Contacts
Contact Gender:
Socket
Contact Termination Type:
Solder
Connector Mounting:
Panel Mount
Insert Arrangement:
7-14
Connector Body Material:
Brass Body
Connector Type:
Circular Military
Contact Material:
Beryllium Copper
Contact Plating:
Gold Plated Contacts
Connector Shell Size:
7
Contact Termination:
Solder
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products