AMPHENOL PCD  RJFSFTP6A0100  PATCH CORD, CAT 6A, 1M, BLACK

AMPHENOL PCD RJFSFTP6A0100

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 08X2367
  • Manufacturer Part No RJFSFTP6A0100

Product Specifications, Documents & More


  • Cable Length - Imperial: 3.3ft
  • Cable Length - Metric: 1m
  • Connector Type A: RJ45 Plug
  • Connector Type B: RJ45 Plug
  • Jacket Color: Black
  • LAN Category: Cat6a
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  132/1175

Availability

Availability:  5

Available until stock is exhausted


  • 5 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $59.95 $59.95

Buy

Price

Quantity List Price
1 - 9 $59.95
10 - 24 $52.88
25 - 49 $50.52
50 - 99 $47.16
100+ $43.79
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought