Low

M85049/39-17W - 

Circular Connector Clamp, Right Angle, MIL-DTL-38999 Series III & IV, Shell Size 17 Connectors, 17

AMPHENOL PCD M85049/39-17W

The actual product may differ from image shown

Manufacturer Part No:
M85049/39-17W
Newark Part No.:
03P3239
Product Range
MIL-DTL-38999 Series III & IV
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
MIL-DTL-38999 Series III & IV
:
15.6mm
:
Aluminium
:
Shell Size 17 Connectors
:
17
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MIL-DTL-38999 Series III & IV Connector offers the highest performance capabilities for both general duty and severe environment applications. Numerous advantages in performance capability are designed into the Amphenol Tri-Start Connector. A positive metal to metal coupling design, grounding fingers and electroless nickel plating provide superior EMI shielding capability of 65dB minimum at 10GHz. Acme threads provide coupling durability. Thicker wall sections and a greater coupling surface area improve strength and shock resistance. Blunting of the thread on both the coupling nut and receptacle eliminates cross coupling. The connector quickly mates and self locks in a 360° turn of the coupling nut. Elongated mounting holes permit the Tri-Start connector to inter-mount with various existing MIL-spec box or wall mount receptacles, giving it a design replacement advantage. Shells of stainless steel or cadmium over nickel plating prevent severe corrosion.
  • EMI shielding
  • Contact, moisture and corrosion protection
  • Firewall capability
  • Lock-wiring eliminated
  • Inventory support commonality
  • Deep reach shells - For increased panel thickness
  • Stand-off flange shells - For attachments to printed circuit boards
  • Olive Drab Finish, Non Self Locking

Applications

Industrial, Defence, Military & Aerospace, Avionics

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
561 in stock

Each

2+ $14.42 5+ $13.60 10+ $12.86 25+ $11.70 More pricing

Add